Skip to content Skip to navigation menu

LED floodlight, 3 W, 6400 K, 200 lm


Order No.: 07N2753

Manufacturer: HEITRONIC

Manufacturer No.: 16035
LED E14 60SMD TAGESLICHTWEISS


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.664 €5.60
10 €6.188 €5.20
in stock 9 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 16035 of HEITRONIC at Bürklin Elektronik!

Product description

LED spotlights, type Heitronic 60 SMD LED.

With 60 SMD LEDs



Product specification

Technical features
3 W
Reflector
LED
E14
200 lm
6,400 K
No
230 V
clear
120 °
cool white
A+
30,000 h
50 mm
80 mm
50 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 16035
LED E14 60SMD TAGESLICHTWEISS
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)