RCD-24-0.50 | RECOM
LED driver
LED drivers, type Recom RCD-24.
DC-DC converter as constant current LED driver, UL/Railways certified, for PCB connection, short circuit- and thermal overload protection; Certifications: EN-50121-3-2, EN-60950-1, UL-60950-1. Dimmer function: PWM and analog. Residual ripple: 300 to 700 mA/1000 to 1200 mA, 150 mVpp/300 mVpp. Efficiency: max. 96 %. Dimensions: 22.1 x 12.55 x 8.5 mm,
Technical attributes (type, input voltage range, output current, output voltage): RCD-24-0.50, 4.5 to 36 V, 500 mA, 2.0 to 35 V
Version | LED driver | |
Colour | black | |
Length | 22.1 mm | |
Power | 17.5 W | |
Assembly | THT | |
Rated voltage | 35 V |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 39 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |