Skip to content Skip to navigation menu

LED driver


Order No.: 69S4942

Manufacturer: Friwo


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €37.842 €31.80
10 €35.3311 €29.69
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Technical features
LED driver
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Friwo
Country of origin: Germany
Customs tariff number: 85044082

Product description

LED drivers, IP 67, type LT40.

Surge current/short-circuit/thermal overload protection; Input voltage range: 220 to 240 VAC. Rated output power: 40 W. Protection class: II. Degree of protection: IP 67. Ambient temperatures: –20 to +45 °C. Power/output cable length: 300/180 mm. Dimensions: 200 x 30 x 21 mm.

Technical attributes (type, output power (max.), output voltage, output current): LT40-36/1050 IP67, 38 W, 15 to 36 V, 500 to 1050 mA



technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)