Skip to content Skip to navigation menu

LED driver


Order No.: 69S4912

Manufacturer: Friwo

Manufacturer No.: 15.3870.500-00
1895089 LT10-16/700


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €25.585 €21.50
5 €22.8123 €19.17
10 €18.7544 €15.76
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 15.3870.500-00 of Friwo at Bürklin Elektronik!

Product description

LED drivers, type Friwo LT.

Surge current/short-circuit/thermal overload protection; Input voltage range: 220 to 240 VAC. Protection class: II. Degree of protection: IP 20. Ambient temperatures: –20 to +45 °C.

Rated power 10 W, type LT10.

Dimensions: 120 x 30 x 21 mm.

Technical attributes (type, output power (max.), output voltage, output current): LT10-16/700, 11.2 W, 1.0 to 15 V, 700 mA



Product specification

Technical features
700 mA
LED driver
white
120 mm
10 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Friwo
Manufacturer number: 15.3870.500-00
1895089 LT10-16/700
Country of origin: Germany
Customs tariff number: 85044082

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)