Skip to content Skip to navigation menu

LED downlighters, 9 W, 3000 K, 600 lm


Order No.: 06N9302

Manufacturer: HEITRONIC

Manufacturer No.: 26502

EAN: 4002940265026


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €39.5199 €33.21
5 €36.7353 €30.87
10 €33.9626 €28.54
25 €31.8325 €26.75
50 €29.6905 €24.95
in stock 4 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 26502 of HEITRONIC at Bürklin Elektronik!

Product specification

Technical features
A+
white
24 V
3,000 K
600 lm
9 W
110 °
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 26502
Country of origin: China
Customs tariff number: 94051091

Product description

LED downlight systems series MECANO, type Heitronic 26.

Infinite combination options with different connector pieces, reliable connection of the LED lamps by means of Push & Link solution, seamless light with the innovative Seamless X connector, different brackets for planar, oblique or swiveling mounting of the luminaires; Rated voltage: 24 VDC.

LED downlights series MECANO.

Dimmable, supplied with mounting material and direct connector; Color temperature: 3000 K/warm-white. Material: aluminum, plastic.

Technical attributes (type, power, luminous flux, length): 26502, 9.0 W, 600 lm, 600 mm



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free