Skip to content Skip to navigation menu

LED downlighters, 15 W, 3000 K, 1000 lm


Order No.: 06N9303

Manufacturer: HEITRONIC

Manufacturer No.: 26503

EAN: 4002940265033


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €54.2402 €45.58
5 €49.1946 €41.34
10 €46.3624 €38.96
25 €43.8396 €36.84
50 €40.9955 €34.45
in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 26503 of HEITRONIC at Bürklin Elektronik!

Product description

LED downlight systems series MECANO, type Heitronic 26.

Infinite combination options with different connector pieces, reliable connection of the LED lamps by means of Push & Link solution, seamless light with the innovative Seamless X connector, different brackets for planar, oblique or swiveling mounting of the luminaires; Rated voltage: 24 VDC.

LED downlights series MECANO.

Dimmable, supplied with mounting material and direct connector; Color temperature: 3000 K/warm-white. Material: aluminum, plastic.

Technical attributes (type, power, luminous flux, length): 26503, 15 W, 1000 lm, 1000 mm



Product specification

Technical features
A+
white
24 V
3,000 K
1,000 lm
15 W
110 °
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 26503
Country of origin: China
Customs tariff number: 94051091

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free