Skip to content Skip to navigation menu

LED candle bulb, 6 W, 2700 K, 470 lm


Order No.: 06N9609

Manufacturer: LEDVANCE

Manufacturer No.: LEDSCLB40D 5,7W/827 230VFRE146XBLI1
4052899904415

EAN: 4052899904415


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.6648 €3.92
10 €4.4149 €3.71
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LEDSCLB40D 5,7W/827 230VFRE146XBLI1 of LEDVANCE at Bürklin Elektronik!

Product description

LED candlelight bulbs, type Osram LED SUPERSTAR CLASSIC B40.

Dimmable



Product specification

Technical features
6 W
Candle form
LED
E14
470 lm
2,700 K
Yes
240 V
matt
360 °
warm white
A+
40 W filament bulb
20,000 h
38 mm
110 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: LEDSCLB40D 5,7W/827 230VFRE146XBLI1
4052899904415
Country of origin: China
Customs tariff number: 85437090

technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)