Skip to content Skip to navigation menu

LED candle bulb, 6 W, 2700 K, 470 lm


Order No.: 06N9608

Manufacturer: LEDVANCE

Manufacturer No.: LEDST CL B40 6W E14 FROST BLI
4052899911987

EAN: 4052899911987


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.0222 €3.38
10 €3.7961 €3.19
25 €3.4986 €2.94
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LEDST CL B40 6W E14 FROST BLI of LEDVANCE at Bürklin Elektronik!

Product description

LED candlelight bulbs, type Osram LED STAR CLASSIC B.



Product specification

Technical features
6 W
Candle form
LED
E14
470 lm
2,700 K
No
240 V
matt
360 °
warm white
A+
40 W filament bulb
20,000 h
38 mm
110 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: LEDST CL B40 6W E14 FROST BLI
4052899911987
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)