G01SM12B15-24 | Oshino
LED lamp, BA15d, 28 V (DC), 28 V (AC), green
Order No.: 32G4464
EAN: 4099891486778
MPN:
G01SM12B15-24
As a private customer, you can buy this item as soon as we have it back in stock.
Multi-LEDs with BA15d socket, type OSHINO OD.
Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-G01 SM12B15-24, green, 24 to 28 V AC/DC, 30 to 40 mA, 520 nm, 6500 mlm
Technical specifications
Dimmable | No | |
diameter | 16 mm | |
Colour of the LED | green | |
Length | 37.5 mm | |
Rated voltage (AC) | 28 V | |
Rated voltage (DC) | 28 V | |
Rated current | 40 mA | |
Product type | LED | |
Socket version | BA15d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |