Skip to content Skip to navigation menu

LED bulb, 7.2 W, 2700 K, 806 lm


Order No.: 07N2968

Manufacturer: LEDVANCE

Manufacturer No.: 4052899941496

EAN: 4052899941496


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.9385 €4.15
10 €4.6648 €3.92
25 €4.2959 €3.61
in stock 9 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899941496 of LEDVANCE at Bürklin Elektronik!

Product description

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage



Product specification

Technical features
7.2 W
Piston form
LED
E27
806 lm
2,700 K
No
240 V
matt
300 °
warm white
A+
15,000 h
60 mm
108 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899941496
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)