Skip to content Skip to navigation menu

LED bulb, 6 W, 2700 K, 470 lm


Order No.: 06N9632

Manufacturer: LEDVANCE

Manufacturer No.: LED STAR CLAS P40 6W E27 FROSTED BLI
4052899911949

EAN: 4052899911949


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.0222 €3.38
10 €3.7961 €3.19
25 €3.4986 €2.94
in stock 15 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LED STAR CLAS P40 6W E27 FROSTED BLI of LEDVANCE at Bürklin Elektronik!

Product description

LED bulbs, type Osram LED STAR CLASSIC P.



Product specification

Technical features
6 W
Ball form
LED
E27
470 lm
2,700 K
No
240 V
matt
warm white
A+
40 W filament bulb
20,000 h
43 mm
89 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: LED STAR CLAS P40 6W E27 FROSTED BLI
4052899911949
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)