Skip to content Skip to navigation menu

LED bulb, 4 W, 2700 K, 430 lm


Order No.: 06N9690

Manufacturer: LEDVANCE

Manufacturer No.: 4052899941557

EAN: 4052899941557


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.9385 €4.15
10 €4.6648 €3.92
25 €4.2959 €3.61
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899941557 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
4 W
Candle form
LED
E14
470 lm
2,700 K
No
240 V
clear
300 °
warm white
A++
15,000 h
35 mm
97 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899941557
Country of origin: China
Customs tariff number: 85437090

Product description

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)