Skip to content Skip to navigation menu

LED bulb, 4 W, 2700 K, 400 lm


Order No.: 99N262

Manufacturer: HEITRONIC

Manufacturer No.: 16175

EAN: 4002940161755


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €9.401 €7.90
10 €8.7465 €7.35
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 16175 of HEITRONIC at Bürklin Elektronik!

Product description

LED bulbs, type Heitronic 16.



Product specification

Technical features
4 W
LED
E27
400 lm
2,700 K
No
230 V
300 °
warm white
A++
35 W filament bulb
100 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 16175
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free