Skip to content Skip to navigation menu

LED bulb, 2.1 W, 2700 K, 250 lm


Order No.: 07N2977

Manufacturer: LEDVANCE

Manufacturer No.: 4052899936430

EAN: 4052899936430


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6.1047

Price per piece(s) without VAT

€5.13

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  6
Multiple:  6

Inform yourself now about product 4052899936430 of LEDVANCE at Bürklin Elektronik!

Product description

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage



Product specification

Technical features
2.1 W
Ball form
LED
E14
250 lm
2,700 K
No
240 V
matt
300 °
warm white
A++
15,000 h
45 mm
78 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899936430
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)