Skip to content Skip to navigation menu

LED bulb, 15.5 W, 2700 K, 1521 lm


Order No.: 07N3038

Manufacturer: Osram

Manufacturer No.: 4052899961135

EAN: 4052899961135


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €12.019 €10.10
10 €11.3645 €9.55
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899961135 of Osram at Bürklin Elektronik!

Product description

LED lamp, 4052899961135, OSRAM

LED lamp, classic ball shape, with retrofit screw base.

Benefits

  • Very low energy consumption
  • Very long service life
  • Shock and vibration resistant thanks to LED technology
  • Immediately 100% light, no warm-up time

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 1521 lm
  • Nominal wattage: 15.5 W
  • Energy class: A+
  • Lamp life time: 15000 h


Product specification

Technical features
15.5 W
Globe form
LED
E27
1,521 lm
2,700 K
No
12 V
matt
230 °
warm white
A+
15,000 h
95 mm
128 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Osram
Manufacturer number: 4052899961135
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)