Skip to content Skip to navigation menu

LED bulb, 10 W, 2700 K, 1055 lm


Order No.: 06N9657

Manufacturer: LEDVANCE

Manufacturer No.: STCLA75 11W/827 220-240VFR
4052899282971

EAN: 4052899282971


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.9381 €4.99
10 €5.6049 €4.71
25 €5.1646 €4.34
in stock 5 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product STCLA75 11W/827 220-240VFR of LEDVANCE at Bürklin Elektronik!

Product description

LED bulbs, type Osram LED STAR CLASSIC A.

Operating voltage: 220 to 240 V. Socket: E27. Useful life: approx. 15000 h.

Technical attributes (type, rated power, color temperature, luminous flux, version, energy efficiency class, dimensions (D x L)): 4052899282971, 9.0 W, 2700 K, 1055 lm, frosted, A+, 60 x 110 mm



Product specification

Technical features
10 W
Piston form
LED
E27
1,055 lm
2,700 K
No
240 V
matt
warm white
A+
15,000 h
60 mm
110 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: STCLA75 11W/827 220-240VFR
4052899282971
Country of origin: Germany
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)