LED backlights for DOGM LCD-Module
For individual illumination of the graphic LCDs; Supply voltage: +3.3 V or +5.0 V, Dimensions: 55 x 31 x 3.6 mm.
Technical attributes (type, color, max. current consumption): EA LED55X31 - W, white, 60 mA
Viewing area (width) | 51 mm | |
Viewing range (height) | 15 mm | |
Width | 55 mm | |
Thickness | 4.2 mm | |
type of backlight | LED | |
Background color | white | |
Height | 31 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Country of origin | CN |
Customs tariff number | 85319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available