47575 | BLULAXA
LED TORCH 95258
Order No.: 69L9008
EAN: 4260293195258
MPN:
47575
LED-TASCHENLAMPE 47575
Unit Price (€ / pc.)
20.3609 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
5 pcs.
19.1352 €
15 pcs.
18.3974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Illuminant type | LED | |
Version | flashlight | |
Batteries | 3 x C | |
diameter | 40.6 mm | |
Explosion Safe | No | |
Shell Material | plastic | |
Length | 213 mm | |
Luminous flux | 580 lm | |
Degree of protection (IP) | IPX6 | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |