48548 | BLULAXA
LED Solar Light 3,2 W, White
Order No.: 69N9135
EAN: 4260293197573
MPN:
48548
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
LED Solar light, 48548, Blulaxa
LED Solar light, 3.2 W, white, with IP65 rating of protection class.
Technical specifications
Radiation angle | 120 ° | |
Version | LED solar wall light | |
Colour | white | |
Colour temperature | 3000 K | |
Power | 3.2 W | |
Luminous flux | 400 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |