48552 | BLULAXA

LED Solar Light 1,5 W, White

Order No.: 69N9133
EAN: 4260293198204
MPN:
48552
BLULAXA
default L
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
11.8881 €

LED Solar light, 48552, Blulaxa

LED Solar light, 1.5 W, white, with IP65 rating of protection class.

Technical specifications
Radiation angle 120 °
Version LED solar wall light
Colour white
Colour temperature 3000 K
Power 1.5 W
Luminous flux 220 lm
max. operating temperature 50 °C
min. operating temperature -20 °C
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Variations
Luminous flux
Colour
Power
Radiation angle
Version
Colour temperature
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Colour
Power
Radiation angle
Version
Colour temperature
min. operating temperature
max. operating temperature
Degree of protection (IP)
LED Solar Light 3,2 W, White
Order No.:
 69N9135
Manufacturer:
 BLULAXA
Manufacturer SKU:
 48548
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 29.93 € *
2 pcs.
29.9285 €
400 lm
white
3.2 W
120 °
LED solar wall light
3000 K
-20 °C
50 °C
IP65
LED Solar Light 1,5 W, White
Order No.:
 69N9133
Manufacturer:
 BLULAXA
Manufacturer SKU:
 48552
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 11.89 € *
2 pcs.
11.8881 €
220 lm
white
1.5 W
120 °
LED solar wall light
3000 K
-20 °C
50 °C
IP65
LED Solar Light 1,5 W, Black
Order No.:
 69N9134
Manufacturer:
 BLULAXA
Manufacturer SKU:
 48873
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 15.29 € *
2 pcs.
15.2915 €
10 pcs.
14.2562 €
50 pcs.
13.6255 €
220 lm
black
1.5 W
120 °
LED solar wall light
3000 K
-20 °C
50 °C
IP65