QS101XXR24 | APEM

LED signal light, 24 V (DC), red, 0.1 cd, Mounting Ø 10 mm, LED number: 1

Order No.: 31G6212
EAN: 4099889580792
MPN:
QS101XXR24
Series: QS
APEM
default L
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
100 pcs.
2.6537 €
500 pcs.
2.4990 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS101XXR24, APEM

10 mm Red 24VDC LED solder/fast on

Features

  • Front panel snap-in mounting requires no additional hardware
  • Colored diffused flat lenses
  • 2VDC – 220VAC
  • Standard intensity diffused LED or high brightness LED for daylight viewing
  • Bi-color and Tri-Color (8 and 10mm only) options
Technical specifications
Connection solder connection
Number of LEDs 1
Installation diameter 10 mm
Farbe der Beleuchtung red
Luminous intensity 0.1 cd
Assembly snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Connection
Installation diameter
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Rated voltage (AC)
Assembly
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Connection
Installation diameter
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Rated voltage (AC)
Assembly
LED signal light, 24 V (DC), orange, Mounting Ø 6 mm, LED number: 1
Order No.:
 31G6203
Manufacturer:
 APEM
Manufacturer SKU:
 QS61XXO24
Available: 96 pcs. Leadtime: 16 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.8203 €
100 pcs.
2.6537 €
500 pcs.
2.4990 €
1000 pcs.
2.3205 €
solder connection
6 mm
orange
24 V
20 mA
snap-in
LED signal light, 24 V (DC), green, 0.04 cd, Mounting Ø 6 mm, LED number: 1
Order No.:
 31G6225
Manufacturer:
 APEM
Manufacturer SKU:
 QS63XXG24
Available: 8 pcs. Leadtime: 12 Weeks ** Next delivery: 100 pcs. on 2024-05-23
Total Price: 2.84 € *
1 pcs.
2.8441 €
10 pcs.
2.6180 €
100 pcs.
2.4633 €
500 pcs.
2.3205 €
1000 pcs.
2.1539 €
0.04 cd
stranded wires
6 mm
green
24 V
20 mA
snap-in