Q8P1CXXY24E | APEM

LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1

Order No.: 31G7017
EAN: 4099889581386
MPN:
Q8P1CXXY24E
Series: Q8P1CXX
APEM
default L
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
100 pcs.
5.2836 €
500 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q8P1CXXY24E, APEM

LED-indicators with 8mm mounting diameter, Integrated Ø 5mm LED, 2VDC to 28VDC driver and metal socket.

Features

  • Various connection options (solder lugs, plug connections, solder pins and cable outlets)
  • Frame shapes (Promininent, Recessed and Flush)
  • Surfaces (normal, matt or black chrome plated).
  • Also available in Super-Bright, optional sealing up to IP67 according to EN60529.
Technical specifications
Connection solder connection/2.8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung yellow
Luminous intensity 0.05 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter