LED indicators with the installation diameter of 6mm. Integrated Ø 3mm LED, 2VDC to 28VDC, with metal socket, various connection possibilities (solder lugs, plug connections, solder pins and cable outlets),
Features
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.05 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available