Q6F1CXXY24E | APEM

LED signal light, 24 V (AC), 24 V (DC), yellow, 10 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1

Order No.: 31G7002
EAN: 4099889581256
MPN:
Q6F1CXXY24E
Series: Q6F1CXX
APEM
default L
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.4621 €

LED signal lamp, Q6F1CXXY24E, APEM

LED 6mm, Flush, Chrome, LED Yellow, 24VDC, IP67

Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 6 mm
Farbe der Beleuchtung yellow
Luminous intensity 0.01 cd
Assembly central Mounting
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Assembly
Farbe der Beleuchtung
Grid
Rated voltage (AC)
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Assembly
Farbe der Beleuchtung
Grid
Rated voltage (AC)
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter