Q22P1CXXW24E | APEM
LED signal light, 24 V (DC), white, 1 cd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: On Request **
LED-Signal lamp, Q22P1CXXW24E, APEM
LED indicators with the mounting diameter of 22 mm. Integrated Ø 18 mm LED, 5VDC up to 220VAC, with metal or plastic socket and options for flashing, permanent or RGB illumination.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets)
- Frame shapes (protruding, recessed or flat)
- Surfaces (chrome, chrome matt, chrome black and gold)
- Also available in Super-Bright
Technical specifications
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 18 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | white | |
Luminous intensity | 1 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 40 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |