Q16P1CXXG24E | APEM

LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1

Order No.: 31G7046
EAN: 4099889581669
MPN:
Q16P1CXXG24E
Series: Q16P1CXX
APEM
default L
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 89 pcs.
Leadtime: On Request **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
25 pcs.
7.5922 €
50 pcs.
7.1519 €
100 pcs.
6.7116 €
500 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q16P1CXXG24E, APEM

LED indicators with the mounting diameter of 16mm. Integrated Ø 10mm LED, 2VDC to 220VAC, with metal or plastic socket, as well as options for flashing, permanent or RGB illumination.

Features

  • Various connection options (solder lugs, plug connections, solder pins and cable outlets),
  • Frame shapes (Promininent, Recessed and Flush),
  • Surfaces (chrome, matt chrome, black chrome and gold).
  • Also available in Super-Bright, optional sealing up to IP67 according to EN60529
Technical specifications
Connection solder connection/2.8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 16 mm
Farbe der Beleuchtung green
Luminous intensity 0.06 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter