Q12P1CXXB24E | APEM
LED signal light, 24 V (DC), blue, 800 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
100 pcs.
7.2828 €
500 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, Q12P1CXXB24E, APEM
LED indicators with the mounting diameter of 12mm. Integrated Ø 8mm LED, 2VDC to 220VAC, with metal socket.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets), frame shape (protruding), surfaces (chrome, chrome matt and chrome black).
- Also available in Super-Bright, optional sealing up to IP67 according to EN60529
Technical specifications
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 8 mm | |
Installation diameter | 12 mm | |
Farbe der Beleuchtung | blue | |
Luminous intensity | 0.8 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |