Skip to content Skip to navigation menu

LED-Signal lamp Q12F1CXXY24E


Order No.: 31G7022

Manufacturer: APEM

Series: Q12F1CXX

Manufacturer No.: Q12F1CXXY24E


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.6053 €3.87
10 €4.2245 €3.55
25 €3.9032 €3.28
50 €3.6176 €3.04
100 €3.3796 €2.84
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product Q12F1CXXY24E of APEM at Bürklin Elektronik!

Product description

Panel Mount LED Indicator, Q12F1CXXY24E, APEM

Q SERIES Ø12mm (.472") Panel Mount LED Indicator.

FEATURES

  • Prominent recessed and flush bezel style
  • Plated brass bezel finished in bright chrome
  • Supplied with fixing nut and spring washer
  • 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs

Technical Data

  • Current rated: 20 mA
  • LED Colour: yellow
  • Rated voltage (DC): 24 V
  • Inside diameter: 12 mm


Product specification

Technical features
20 mA
2.54 mm
Solder connection/2.8 mm
24 V
12 mm
PCB mounting
8 mm
yellow
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: APEM
Series: Q12F1CXX
Manufacturer number: Q12F1CXXY24E
Country of origin: United Kingdom
Customs tariff number: 84735080

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)