Q12F1CXXB24E | APEM

LED signal light, 24 V (DC), blue, 330 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1

Order No.: 31G7023
EAN: 4099889581430
MPN:
Q12F1CXXB24E
Series: Q12F1CXX
APEM
default L
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
100 pcs.
7.2828 €
500 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q12F1CXXB24E, APEM

LED indicators with the installation diameter of 12mm. Integrated Ø 8mm LED, 2VDC to 220VAC, with metal socket.

Features

  • Various connection options (solder lugs, plug connections, solder pins and cable outlets), frame shape (protruding), surfaces (chrome, chrome matt and chrome black).
  • Also available in Super-Bright, optional sealing up to IP67 according to EN60529
Technical specifications
Connection solder connection/2.8 mm
Number of LEDs 1
Diode Diameter 8 mm
Installation diameter 12 mm
Farbe der Beleuchtung blue
Luminous intensity 0.33 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter