Skip to content Skip to navigation menu

LED SPOT 16781


Order No.: 07N2764

Manufacturer: HEITRONIC

Manufacturer No.: 15007

EAN: 4002940167818


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.735 €6.50
10 €7.1519 €6.01
50 €6.6521 €5.59
100 €6.2237 €5.23
250 €5.8429 €4.91
in stock 33 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 15007 of HEITRONIC at Bürklin Elektronik!

Product description

LED illuminant Reflector shape, 15007, HEITRONIC

Heitronic LED illuminant GU10, 15 SMD LED, 5W, warm white.

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 400 lm
  • Power: 35 W
  • Energy class: A+
  • Lamp life time: 20000 h


Product specification

Technical features
35 W
Reflector
LED
GU10
400 lm
2,700 K
No
230 V
matt
110 °
warm white
A+
20,000 h
50 mm
57 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 15007
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)