KP-3216HD | Kingbright
LED, SMD, red, 700 nm, 0.35 to 0.8 mcd, 120°, KP-3216HD
Order No.: 66S9134
EAN: 4099879009425
MPN:
KP-3216HD
Discontinued
Unit Price (€ / pc.)
0.2392 € *
Available: 4,271 pcs.
Leadtime: On Request **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2392 €
100 pcs.
0.1773 €
500 pcs.
0.1392 €
1000 pcs.
0.1178 €
2500 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-3216HD, Kingbright
The bright red source color device is made with gallium phosphide red light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Width | 1.6 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
Colour of the LED | red | |
Length | 3.2 mm | |
Light intensity min. | 0.00035 cd | |
Light intensity typ. | 0.0008 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 700 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |