494 060 68 | Werma
LED Siren, Ø 85 mm, 115-230 VAC, 494 060 68
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Version | LED Siren | |
diameter | 85 mm | |
Rated current | 90 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |