Version | LED siren (continuous, flash) | |
Width | 134 mm | |
diameter | 134 mm | |
Farbe der Beleuchtung | white | |
Colour | clear | |
Height | 144 mm | |
Rated current | 155 mA | |
Sound pressure level | 108 db | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Country of origin | DE |
Customs tariff number | 85318040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available