431 400 75 | Werma

Permanent/blinking light, Ø 146 mm, 108 dB, white, 24 V AC/DC, 431 400 75

Order No.: 36M1512
EAN: 4049787026144
MPN:
431 400 75
431.400.75
Series: 431
Werma
default L
Image may differ
Unit Price (€ / pc.)
296.3576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
296.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.3576 €
Technical specifications
Version LED siren (continuous, flash)
diameter 146 mm
Farbe der Beleuchtung white
Colour clear
Height 171 mm
Rated current 540 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol)
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Sound pressure level
Height
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Sound pressure level
Height
Degree of protection (IP)