Skip to content Skip to navigation menu

LED SIGNAL BEACON, yellow, 16 mm, Screw mounting


Order No.: 31G6072

Manufacturer: Barthelme

Manufacturer No.: 58823012


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
40 €4.76 €4.00
120 €3.808 €3.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  40
Multiple:  40

Inform yourself now about product 58823012 of Barthelme at Bürklin Elektronik!

Product description



Product specification

Technical features
20 mA
Screw connection
230 V
16 mm
Screw mounting
19 mm
yellow
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 58823012
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)