Skip to content Skip to navigation menu

LED SIGNAL BEACON, white, 16 mm, Screw mounting


Order No.: 31G6078

Manufacturer: Barthelme

Manufacturer No.: 58823015


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.2364

Price per piece(s) without VAT

€3.56

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  40
Multiple:  40

Inform yourself now about product 58823015 of Barthelme at Bürklin Elektronik!

Product description

LED signal lamp, 58823015, Barthelme

shockproof, low power consumption, uniform brightness, long life, low heat generation, contact-protected screw terminal, gasket, protection class: front IP65, rear IP20, mounting diameter: 16 mm



Product specification

Technical features
20 mA
Screw connection
230 V
16 mm
Screw mounting
19 mm
white
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 58823015
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)