Skip to content Skip to navigation menu

LED SIGNAL BEACON, red, 22 mm, 625 nm


Order No.: 31G6020

Manufacturer: Barthelme

Manufacturer No.: 58623011


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.2372

Price per piece(s) without VAT

€1.88

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  30
Multiple:  10

Inform yourself now about product 58623011 of Barthelme at Bürklin Elektronik!

Product description



Product specification

Technical features
20 mA
Screw connection
230 V
22 mm
Screw mounting
29 mm
red
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 58623011
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)