Skip to content Skip to navigation menu

LED SIGNAL BEACON, green, 12 V, 16 mm


Order No.: 31G6044

Manufacturer: Barthelme

Manufacturer No.: 58801213


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.2364

Price per piece(s) without VAT

€3.56

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  40
Multiple:  40

Inform yourself now about product 58801213 of Barthelme at Bürklin Elektronik!

Product specification

Technical features
20 mA
Screw connection
12 V
12 V
16 mm
Screw mounting
19 mm
green
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 58801213
Country of origin: China
Customs tariff number: 85437090

Product description



technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)