48453 | BLULAXA
LED lamp, GU10, 4 W, 345 lm, 240 V (AC), 2700 K, 36 °, clear, warm white, F
Unit Price (€ / pck.)
7.1757 € *
Available: 3 pck.
Leadtime: 2 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pck.
7.1757 €
10 pck.
6.3665 €
50 pck.
5.7358 €
150 pck.
5.2122 €
500 pck.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED reflector, 48453, BLULAXA
LED RETRO reflector 4 Watt WW, glass, halogen optics, DOUBLE PACK.
Technical Data
- Color temperature: 2700 K
- Luminous flux: 345 lm
- Nominal wattage: 4 W
- Lamp life time: 15000 h
Technical specifications
Radiation angle | 36 ° | |
Version | clear | |
Design | reflector | |
Width | 50 mm | |
Dimmable | No | |
diameter | 50 mm | |
Energy efficiency class | F | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 54 mm | |
Power | 4 W | |
Luminous flux | 345 lm | |
average nominal life | 15000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | GU10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |