Skip to content Skip to navigation menu

LED REFLECTOR LAMP 96552


Order No.: 69N9181

Manufacturer: BLULAXA

Manufacturer No.: 48362
LED-REFLEKTORLAMPE 48362

EAN: 4260293196552


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.332 €2.80
10 €3.0821 €2.59
25 €2.8679 €2.41
50 €2.6775 €2.25
100 €2.5109 €2.11
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 48362 of BLULAXA at Bürklin Elektronik!

Product description

LED reflector, 48362, BLULAXA

LED reflector PAR16 5 Watt WW.

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 345 lm
  • Nominal wattage: 5 W
  • Energy class: A+
  • Lamp life time: 25000 h


Product specification

Technical features
5 W
Reflector
LED
E14
345 lm
2,700 K
No
240 V
matt
36 °
warm white
A+
25,000 h
50 mm
71 mm
50 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: BLULAXA
Manufacturer number: 48362
LED-REFLEKTORLAMPE 48362
Country of origin: China
Customs tariff number: 85395000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)