829 550 55 | Werma

LED steady/flashing/rotating light, Ø 98 mm, blue, 24 VDC, IP65

Order No.: 36M2055
EAN: 4049787013915
MPN:
829 550 55
829.550.55
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
341.4467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
341.45 € *
Price list
Quantity
Price per unit*
1 pcs.
341.4467 €
3 pcs.
331.2127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED permanent light
diameter 98 mm
Farbe der Beleuchtung blue
Colour blue
Height 137 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
diameter
Version
Height
Voltage
Rated current
Degree of protection (IP)
LED steady/flashing/rotating light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 36M1989
Manufacturer:
 Werma
Manufacturer SKU:
 829 150 55
Available: 2 pcs. Leadtime: On Request **
Total Price: 245.43 € *
1 pcs.
245.4256 €
3 pcs.
238.0595 €
10 pcs.
229.8842 €
25 pcs.
223.7438 €
50 pcs.
218.8410 €
red
red
98 mm
LED permanent light
137 mm
24 VDC
300 mA
IP65
LED steady/flashing/rotating light, Ø 98 mm, yellow, 24 VDC, IP65
Order No.:
 36M2022
Manufacturer:
 Werma
Manufacturer SKU:
 829 350 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 227.44 € *
1 pcs.
227.4447 €
3 pcs.
220.6260 €
10 pcs.
213.0338 €
25 pcs.
207.3575 €
50 pcs.
202.8117 €
yellow
yellow
98 mm
LED permanent light
137 mm
24 VDC
300 mA
IP65