207 200 68 | Werma

Recessed LED light, Ø 58 mm, green, 230 VAC, IP65

Order No.: 36M1134
EAN: 4049787003367
MPN:
207 200 68
207.200.68
Series: 207
Werma
default L
Image may differ
Unit Price (€ / pc.)
99.3769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.3769 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung green
Colour green
Height 103 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
Recessed LED light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1138
Manufacturer:
 Werma
Manufacturer SKU:
 207 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 89.52 € *
1 pcs.
89.5237 €
yellow
yellow
24 V AC/DC
45 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1131
Manufacturer:
 Werma
Manufacturer SKU:
 207 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
red
red
230 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1136
Manufacturer:
 Werma
Manufacturer SKU:
 207 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
yellow
yellow
115 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1130
Manufacturer:
 Werma
Manufacturer SKU:
 207 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
red
red
115 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1132
Manufacturer:
 Werma
Manufacturer SKU:
 207 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 89.52 € *
1 pcs.
89.5237 €
red
red
24 V AC/DC
45 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1134
Manufacturer:
 Werma
Manufacturer SKU:
 207 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
green
green
230 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1135
Manufacturer:
 Werma
Manufacturer SKU:
 207 200 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 89.52 € *
1 pcs.
89.5237 €
green
green
24 V AC/DC
45 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1133
Manufacturer:
 Werma
Manufacturer SKU:
 207 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
green
green
115 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65
Recessed LED light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1137
Manufacturer:
 Werma
Manufacturer SKU:
 207 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.38 € *
1 pcs.
99.3769 €
yellow
yellow
230 VAC
25 mA
58 mm
LED permanent light
103 mm
22.5 mm
IP65