280 300 55 | Werma

LED permanent light, Ø 142 mm, yellow, 12-50 VDC, IP65

Order No.: 36M1422
EAN: 4049787007488
MPN:
280 300 55
280.300.55
Series: 280
Werma
default L
Image may differ
Unit Price (€ / pc.)
320.0148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
320.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.0148 €
Technical specifications
Version LED permanent light
diameter 142 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 218 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 12-50 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED permanent light, Ø 142 mm, yellow, 12-50 VDC, IP65
Order No.:
 36M1422
Manufacturer:
 Werma
Manufacturer SKU:
 280 300 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 320.01 € *
1 pcs.
320.0148 €
yellow
yellow
12-50 VDC
500 mA
142 mm
LED permanent light
218 mm
IP65
LED permanent light, Ø 142 mm, red, 12-50 VDC, IP65
Order No.:
 36M1414
Manufacturer:
 Werma
Manufacturer SKU:
 280 100 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 320.01 € *
1 pcs.
320.0148 €
red
red
12-50 VDC
500 mA
142 mm
LED permanent light
218 mm
IP65
LED permanent light, Ø 142 mm, yellow, 230 VAC, IP65
Order No.:
 36M1423
Manufacturer:
 Werma
Manufacturer SKU:
 280 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 320.01 € *
1 pcs.
320.0148 €
yellow
yellow
230 VAC
50 mA
142 mm
LED permanent light
218 mm
IP65
LED permanent light, Ø 142 mm, red, 230 VAC, IP65
Order No.:
 36M1415
Manufacturer:
 Werma
Manufacturer SKU:
 280 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 320.01 € *
1 pcs.
320.0148 €
red
red
230 VAC
50 mA
142 mm
LED permanent light
218 mm
IP65