829 330 67 | Werma

LED permanent light, Ø 98 mm, yellow, 115 VAC, IP65

Order No.: 36M2018
EAN: 4049787014080
MPN:
829 330 67
829.330.67
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
174.93 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.93 €
Technical specifications
Version LED permanent light
diameter 98 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 137 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
diameter
Version
Height
Rated current
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
diameter
Version
Height
Rated current
Degree of protection (IP)
LED permanent light, Ø 98 mm, red, 230 VAC, IP65
Order No.:
 36M1986
Manufacturer:
 Werma
Manufacturer SKU:
 829 130 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.93 € *
1 pcs.
174.93 €
red
red
230 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, yellow, 115 VAC, IP65
Order No.:
 36M2018
Manufacturer:
 Werma
Manufacturer SKU:
 829 330 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.93 € *
1 pcs.
174.93 €
yellow
yellow
115 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, green, 230 VAC, IP65
Order No.:
 36M2003
Manufacturer:
 Werma
Manufacturer SKU:
 829 230 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 220.52 € *
1 pcs.
220.5189 €
green
green
230 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, yellow, 230 VAC, IP65
Order No.:
 36M2019
Manufacturer:
 Werma
Manufacturer SKU:
 829 330 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.93 € *
1 pcs.
174.93 €
yellow
yellow
230 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, blue, 230 VAC, IP65
Order No.:
 36M2049
Manufacturer:
 Werma
Manufacturer SKU:
 829 530 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 233.42 € *
1 pcs.
233.4185 €
blue
blue
230 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, blue, 115 VAC, IP65
Order No.:
 36M2048
Manufacturer:
 Werma
Manufacturer SKU:
 829 530 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 233.42 € *
1 pcs.
233.4185 €
blue
blue
115 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, green, 115 VAC, IP65
Order No.:
 36M2002
Manufacturer:
 Werma
Manufacturer SKU:
 829 230 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 220.52 € *
1 pcs.
220.5189 €
green
green
115 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65
LED permanent light, Ø 98 mm, red, 115 VAC, IP65
Order No.:
 36M1985
Manufacturer:
 Werma
Manufacturer SKU:
 829 130 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.93 € *
1 pcs.
174.93 €
red
red
115 VAC
98 mm
LED permanent light
137 mm
30 mA
IP65