Version | LED permanent light | |
diameter | 75 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 79 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available