420 320 75 | Werma

LED Siren, Ø 89 mm, 105 dB, yellow, 24 V AC/DC, 420 320 75

Order No.: 36M1459
EAN: 4049787007143
MPN:
420 320 75
420.320.75
Series: 420
Werma
default L
Image may differ
Unit Price (€ / pc.)
131.6497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.6497 €
Technical specifications
Version LED Siren
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 101 mm
Rated current 80 mA
Sound pressure level 105 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Width
Sound pressure level
Height
Voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Width
Sound pressure level
Height
Voltage
Degree of protection (IP)