48566 | BLULAXA
LED lamp, E14, 5 W, 470 lm, 240 V (AC), 4000 K, 230 °, dull, white, F
Unit Price (€ / pc.)
3.1059 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7251 €
100 pcs.
2.3919 €
250 pcs.
2.2967 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED lamp, 48566, BLULAXA
LED lamp candle shape 5 Watt NW.
Technical specifications
Radiation angle | 230 ° | |
Version | dull | |
Design | candle form | |
Width | 37 mm | |
Dimmable | No | |
diameter | 37 mm | |
Energy efficiency class | F | |
Colour of the LED | white | |
Colour temperature | 4000 K | |
Length | 103 mm | |
Power | 5 W | |
Luminous flux | 470 lm | |
average nominal life | 25000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |