48543 | BLULAXA
LED lamp, G13, 18 W, 2750 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, D
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
10 pcs.
15.7437 €
50 pcs.
14.6727 €
150 pcs.
14.0301 €
500 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED tube, 48543, BLULAXA
LED glass tube 18 Watt KW 1.2m, starter included.
Technical Data
- Color temperature: 6500 K
- Luminous flux: 2750 lm
- Nominal wattage: 18 W
- Lamp life time: 50000 h
Technical specifications
Radiation angle | 300 ° | |
Version | dull | |
Design | tube form | |
Dimmable | No | |
Energy efficiency class | D | |
Colour of the LED | cool white | |
Colour temperature | 6500 K | |
Length | 1200 mm | |
Power | 18 W | |
Luminous flux | 2750 lm | |
average nominal life | 50000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |