47389 | BLULAXA
LED lamp, E27, 8 W, 810 lm, 240 V (AC), 4000 K, 230 °, white, F
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Radiation angle | 230 ° | |
Design | Pear form | |
Width | 60 mm | |
Dimmable | No | |
diameter | 60 mm | |
Energy efficiency class | F | |
Colour of the LED | white | |
Colour temperature | 4000 K | |
Length | 108 mm | |
Power | 8 W | |
Luminous flux | 810 lm | |
average nominal life | 50000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |