Skip to content Skip to navigation menu

LED LAMP - 61272


Order No.: 07N5160

Manufacturer: LEDVANCE

Series: LED STAR

Manufacturer No.: 4052899961272

EAN: 4052899961272


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.927 €3.30
10 €3.7128 €3.12
25 €3.4153 €2.87
in stock 22 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899961272 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
2.3 W
Drop form
LED
E14
200 lm
2,700 K
No
240 V
matt
160 °
warm white
A++
20 W filament bulb
15,000 h
25 mm
63 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Series: LED STAR
Manufacturer number: 4052899961272
Country of origin: China
Customs tariff number: 85395000

Product description

LED STAR lamp, 4052899961272, OSRAM

Special LED lamp for refrigerators.

Benefits

  • Low energy consumption
  • Good all-around light emission

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 200 lm
  • Nominal wattage: 2.3 W
  • Energy class: A++
  • Lamp life time: 15000 h


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)